BFC233990059
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC233990059
BFC233990059
Mfr.:
Description:
Safety Capacitors 39nF 10% 310V
Safety Capacitors 39nF 10% 310V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.976 | Rp37.976 | |
| Rp26.235 | Rp262.350 | |
| Rp22.382 | Rp1.119.100 | |
| Rp19.630 | Rp1.963.000 | |
| Rp16.548 | Rp8.274.000 | |
| Rp14.200 | Rp14.200.000 | |
| Rp13.961 | Rp139.610.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
