BFC237523111
Images are for reference only
See Product Specifications
See Product Specifications
594-222237523111
BFC237523111
Mfr.:
Description:
Film Capacitors 110pF 3.5% 1000volts
Film Capacitors 110pF 3.5% 1000volts
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1200) | ||
| Rp20.181 | Rp24.217.200 | |
| Rp19.630 | Rp47.112.000 | |
| Rp19.447 | Rp93.345.600 | |
| Rp18.896 | Rp181.401.600 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Belgium
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
