BFC237533392
Images are for reference only
See Product Specifications
See Product Specifications
594-2222-375-33392
BFC237533392
Mfr.:
Description:
Film Capacitors 3900pF 3.5% 1600volts
Film Capacitors 3900pF 3.5% 1600volts
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 650) | ||
| Rp32.106 | Rp20.868.900 | |
| Rp31.739 | Rp61.891.050 | |
| Rp30.821 | Rp140.235.550 | |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
