D821K20Y5PH63L2R
Images are for reference only
See Product Specifications
See Product Specifications
594-D821K20Y5PH63L2R
D821K20Y5PH63L2R
Mfr.:
Description:
Ceramic Disc Capacitors 820pF 100V 10% Y5P 2mm LS
Ceramic Disc Capacitors 820pF 100V 10% Y5P 2mm LS
Datasheet:
In Stock: 7.520
-
Stock:
-
7.520 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.220 | Rp4.220 | |
| Rp1.743 | Rp17.430 | |
| Rp1.541 | Rp154.100 | |
| Rp1.192 | Rp596.000 | |
| Rp1.064 | Rp1.064.000 | |
| Rp917 | Rp1.834.000 | |
| Rp881 | Rp4.405.000 | |
| Rp844 | Rp21.100.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8532230000
- CAHTS:
- 8532240090
- USHTS:
- 8532230060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
