F340Y241530KKP2T0
Images are for reference only
See Product Specifications
See Product Specifications
594-F34Y24153KKP2T
F340Y241530KKP2T0
Mfr.:
Description:
Safety Capacitors F340Y2 150nF 10 305Vac
Safety Capacitors F340Y2 150nF 10 305Vac
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.477 | Rp63.477 | |
| Rp47.149 | Rp471.490 | |
| Rp40.728 | Rp2.036.400 | |
| Rp32.839 | Rp3.283.900 | |
| Rp31.555 | Rp15.777.500 | |
| Rp30.087 | Rp30.087.000 | |
| Rp28.620 | Rp57.240.000 | |
| Rp27.886 | Rp139.430.000 |
Indonesia
