F340Y241830KII2B0
Images are for reference only
See Product Specifications
See Product Specifications
594-F34Y24183KII2B
F340Y241830KII2B0
Mfr.:
Description:
Safety Capacitors F340Y2 150nF 10 305Vac
Safety Capacitors F340Y2 150nF 10 305Vac
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.635 | Rp50.635 | |
| Rp35.958 | Rp359.580 | |
| Rp31.005 | Rp1.550.250 | |
| Rp23.850 | Rp2.385.000 | |
| Rp23.666 | Rp11.833.000 | |
| Rp22.566 | Rp22.566.000 | |
| Rp20.914 | Rp104.570.000 | |
| Rp20.548 | Rp205.480.000 |
Indonesia
