F340Y242230KKP2T0
Images are for reference only
See Product Specifications
See Product Specifications
594-F34Y24223KKP2T
F340Y242230KKP2T0
Mfr.:
Description:
Safety Capacitors MKP F340Y2 220nF 10 305Vac
Safety Capacitors MKP F340Y2 220nF 10 305Vac
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp77.053 | Rp77.053 | |
| Rp55.405 | Rp554.050 | |
| Rp48.067 | Rp2.403.350 | |
| Rp39.260 | Rp3.926.000 | |
| Rp37.609 | Rp18.804.500 | |
| Rp36.509 | Rp36.509.000 | |
| Rp35.041 | Rp70.082.000 | |
| Rp33.940 | Rp169.700.000 | |
| 10.000 | Quote |
Similar Products
Datasheet
Application Notes
Models
Technical Resources
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
