F340Y242730KIP2T0
Images are for reference only
See Product Specifications
See Product Specifications
594-F340Y242730KIP2T
F340Y242730KIP2T0
Mfr.:
Description:
Safety Capacitors MKP F340Y2 0,27uF + / - 10% 305Vac
Safety Capacitors MKP F340Y2 0,27uF + / - 10% 305Vac
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.009 | Rp62.009 | |
| Rp46.048 | Rp460.480 | |
| Rp37.609 | Rp1.880.450 | |
| Rp30.638 | Rp3.370.180 | |
| Rp28.987 | Rp15.942.850 | |
| Rp28.803 | Rp31.683.300 | |
| Rp27.886 | Rp58.281.740 | |
| Rp26.602 | Rp134.606.120 |
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Indonesia
