K331K15X7RH5TH5
Images are for reference only
See Product Specifications
See Product Specifications
594-K331K15X7RH5TH5
K331K15X7RH5TH5
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded K 100V 330PF 10 % X7R REEL E3
Multilayer Ceramic Capacitors MLCC - Leaded K 100V 330PF 10 % X7R REEL E3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.687 | Rp5.687 | |
| Rp3.302 | Rp33.020 | |
| Rp2.000 | Rp200.000 | |
| Rp1.596 | Rp798.000 | |
| Rp1.358 | Rp1.358.000 | |
| Rp1.339 | Rp2.678.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.156 | Rp4.624.000 | |
| Rp972 | Rp7.776.000 | |
| Rp954 | Rp22.896.000 | |
Similar Products
Datasheet
Technical Resources
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
