K472M10X7RF5TL2
Images are for reference only
See Product Specifications
See Product Specifications
594-K472M10X7RF5TL2
K472M10X7RF5TL2
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 4,7NF 20% X7R REEL E3
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 4,7NF 20% X7R REEL E3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320 | Rp5.320 | |
| Rp3.100 | Rp31.000 | |
| Rp1.871 | Rp187.100 | |
| Rp1.468 | Rp734.000 | |
| Rp1.339 | Rp1.339.000 | |
| Rp1.192 | Rp2.384.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.082 | Rp4.328.000 | |
| Rp715 | Rp5.720.000 | |
Similar Products
Datasheet
Technical Resources
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
