LCA0207008203G2200
594-LCA0207008203G22
LCA0207008203G2200
Mfr.:
Description:
Carbon Film Resistors - Through Hole LCA0207 820K 2% A2
Carbon Film Resistors - Through Hole LCA0207 820K 2% A2
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.584 | Rp24.584 | |
| Rp14.071 | Rp140.710 | |
| Rp11.466 | Rp286.650 | |
| Rp8.641 | Rp864.100 | |
| Rp7.669 | Rp1.917.250 | |
| Rp6.898 | Rp3.449.000 | |
| Rp6.329 | Rp6.329.000 | |
| Rp5.522 | Rp22.088.000 | |
| Rp5.155 | Rp41.240.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
