MAL211817331E3

Vishay / BC Components
594-MAL211817331E3
MAL211817331E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 330 F 40V 12,5x30mm 125 C 8000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.317 Rp96.317
Rp64.945 Rp649.450
Rp55.405 Rp2.770.250
Rp46.966 Rp4.696.600
Rp46.782 Rp24.326.640
Rp42.196 Rp43.883.840
Rp39.811 Rp82.806.880

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
330 uF
40 VDC
12.5 mm (0.492 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
570 mA
430 mOhms
- 40 C
+ 125 C
118 AHT
Brand: Vishay / BC Components
Dissipation Factor DF: 0.1
Lead Style: Straight
Leakage Current: 83 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Termination Style: Axial
Type: Axial High Temperature Aluminum Capacitors
Part # Aliases: 222211817331
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.