MAL211818331E3
Images are for reference only
See Product Specifications
See Product Specifications
594-2222-118-18331
MAL211818331E3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial
Aluminium Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial
Datasheet:
In Stock: 154
-
Stock:
-
154Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
800Expected 09/07/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp132.642 | Rp132.642 | |
| Rp93.198 | Rp931.980 | |
| Rp76.870 | Rp3.843.500 | |
| Rp67.513 | Rp6.751.300 | |
| Rp61.826 | Rp37.095.600 | |
| Rp59.991 | Rp59.991.000 | |
| Rp57.606 | Rp115.212.000 |
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
