MAL213838479E3
Images are for reference only
See Product Specifications
See Product Specifications
594-2222-138-38479
MAL213838479E3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial
Datasheet:
In Stock: 781
-
Stock:
-
781 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.441 | Rp59.441 | |
| Rp42.930 | Rp429.300 | |
| Rp34.307 | Rp1.715.350 | |
| Rp31.555 | Rp3.155.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp26.051 | Rp13.025.500 | |
| Rp24.033 | Rp24.033.000 | |
| Rp22.749 | Rp45.498.000 | |
| Rp22.382 | Rp111.910.000 | |
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
