MAL214699709E3
Images are for reference only
See Product Specifications
See Product Specifications
594-MAL214699709E3
MAL214699709E3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 330uF 80V 20%
Aluminium Electrolytic Capacitors - SMD 330uF 80V 20%
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
120Expected 02/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp105.856 | Rp105.856 | |
| Rp73.567 | Rp735.670 | |
| Rp60.175 | Rp3.008.750 | |
| Full Reel (Order in multiples of 100) | ||
| Rp49.534 | Rp4.953.400 | |
| Rp46.415 | Rp23.207.500 | |
| Rp45.865 | Rp45.865.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
