MAL215370478E3

Images are for reference only
See Product Specifications
See Product Specifications
594-MAL215370478E3
MAL215370478E3
MAL215370478E3
Mfr.:
Vishay / BC Components
Description:
Aluminium Electrolytic Capacitors - SMD 35V 4.7uF 20%
Aluminium Electrolytic Capacitors - SMD 35V 4.7uF 20%
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 5.044
-
Stock:
-
5.044 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
Quantities greater than 5044 will be subject to minimum order requirements.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp14.714 | Rp14.714 | |
Rp7.164 | Rp71.640 | |
Rp6.499 | Rp649.900 | |
Rp5.395 | Rp2.697.500 | |
Rp5.045 | Rp5.045.000 | |
Rp4.624 | Rp9.248.000 | |
Rp4.187 | Rp16.748.000 | |
Rp3.854 | Rp38.540.000 |
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99