MAL216099603E3
Images are for reference only
See Product Specifications
See Product Specifications
594-MAL216099603E3
MAL216099603E3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 680uF 25Volts 150c 20% AEC-Q200
Aluminium Electrolytic Capacitors - SMD 680uF 25Volts 150c 20% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 150) | ||
| Rp39.444 | Rp23.666.400 | |
| Rp39.077 | Rp35.169.300 | |
| Rp38.710 | Rp191.614.500 | |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
