MAL217255222E3
Images are for reference only
See Product Specifications
See Product Specifications
594-MAL217255222E3
MAL217255222E3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C
Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C
Datasheet:
In Stock: 1.139
-
Stock:
-
1.139 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.167 | Rp49.167 | |
| Rp35.041 | Rp350.410 | |
| Rp30.087 | Rp1.504.350 | |
| Rp26.969 | Rp2.696.900 | |
| Rp22.749 | Rp11.374.500 | |
| Rp21.832 | Rp21.832.000 | |
| Rp18.529 | Rp37.058.000 |
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8532229000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
