MAL219699001E3

Vishay / BC Components
594-MAL219699001E3
MAL219699001E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded EVAL KIT 196HVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.226.735 Rp4.226.735

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
196 HVC ENYCAP
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: ENYCAP
Type: General Purpose
Unit Weight: 345,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

ENYCAP™ Evaluation Board

Vishay / BC Components ENYCAP™ Evaluation Board is a fully transparent power management solution with a regulated 2W output and integrated power backup. It provides a DC/DC regulator with wide power input range from 4.0V to 20V and adjustable regulated output between 3.3V and 5.0V. The integrated supercapacitor charger and backup boost regulator is optimized for use with ENYCAP supercapacitors as a backup energy storage device. The LTC3355 power management unit provides the supercapacitor with a programmable constant charging current from 35mA to 600mA and regulated cut-off voltage of 1.8V to 3.2V. When the power input fails, the backup boost regulator supplies regulated output voltage until the charged energy of the supercapacitor is depleted. Power good and related control signals are available.
Learn More