MAL222051003E3

Vishay / BC Components
594-MAL222051003E3
MAL222051003E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 20F 2.7V 16x20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.533

Stock:
2.533 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.777 Rp86.777
Rp52.836 Rp528.360
Rp47.700 Rp2.385.000
Rp40.912 Rp4.091.200
Rp38.343 Rp19.171.500
Rp33.573 Rp167.865.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
20 F
2.7 VDC
Radial
16 mm (0.63 in)
20 mm
1000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Brand: Vishay / BC Components
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

220 EDLC ENYCAP™ Capacitors

Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double layer energy storage capacitors. The 220 EDLC ENYCAP is polarized with high capacity and energy density with an energy version with high stability available. The capacitors feature a rated voltage of 2.7V and are available in through-hold (radial) version with 1000h useful life at 85ºC.
Learn More