MAL223091003E3

Vishay / BC Components
594-MAL223091003E3
MAL223091003E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.698

Stock:
3.698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.895 Rp89.895
Rp64.945 Rp649.450
Rp54.855 Rp2.742.750
Rp49.351 Rp4.935.100
Rp44.948 Rp26.968.800
Rp42.746 Rp42.746.000
Rp42.563 Rp85.126.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
20 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
20 mm
2000 Hour, 500000 Cycle
28 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.8 mm
Leakage Current: 8 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
Unit Weight: 8,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

230 EDLC-HV ENYCAP™ Capacitors

Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.