MBA02040C4303DC100
594-MBA02040C4303DC1
MBA02040C4303DC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 0.5% C1 430K
Metal Film Resistors - Through Hole MBA/SMA 0204-50 0.5% C1 430K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.501 | Rp25.501 | |
| Rp14.658 | Rp146.580 | |
| Rp11.943 | Rp298.575 | |
| Rp8.935 | Rp893.500 | |
| Rp7.981 | Rp1.995.250 | |
| Rp7.393 | Rp3.696.500 | |
| Rp6.256 | Rp6.256.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
