MBA0204BC2263FC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBA0204BC2263FC1
MBA0204BC2263FC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% KL C1 226K
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% KL C1 226K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.411 | Rp15.411 | |
| Rp8.733 | Rp87.330 | |
| Rp7.082 | Rp177.050 | |
| Rp5.284 | Rp528.400 | |
| Rp4.605 | Rp1.151.250 | |
| Rp4.256 | Rp2.128.000 | |
| Rp3.614 | Rp3.614.000 | |
| Rp3.376 | Rp16.880.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
