MBA0204BC5233FCT00
Images are for reference only
See Product Specifications
See Product Specifications
594-MBA0204BC5233FCT
MBA0204BC5233FCT00
Mfr.:
Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% KL CT 523K
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% KL CT 523K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp6.605 | |
| Rp5.485 | Rp54.850 | |
| Rp3.999 | Rp99.975 | |
| Rp2.146 | Rp214.600 | |
| Rp1.651 | Rp412.750 | |
| Rp1.303 | Rp651.500 | |
| Rp1.137 | Rp1.137.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp899 | Rp4.495.000 | |
| Rp826 | Rp8.260.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
