MBA0204VC6813FC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBA0204VC6813FC1
MBA0204VC6813FC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CECC 06 C1 681K
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CECC 06 C1 681K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp9.613 | Rp96.130 | |
| Rp7.797 | Rp194.925 | |
| Rp5.816 | Rp581.600 | |
| Rp5.063 | Rp1.265.750 | |
| Rp4.678 | Rp2.339.000 | |
| Rp3.963 | Rp3.963.000 | |
| Rp3.706 | Rp18.530.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
