MBA0204VE5902CC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBA0204VE5902CC1
MBA0204VE5902CC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-15 0.25% CECC 06 C1 59K
Metal Film Resistors - Through Hole MBA/SMA 0204-15 0.25% CECC 06 C1 59K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.775 | Rp35.775 | |
| Rp20.731 | Rp207.310 | |
| Rp16.768 | Rp419.200 | |
| Rp12.549 | Rp1.254.900 | |
| Rp11.209 | Rp2.802.250 | |
| Rp10.365 | Rp5.182.500 | |
| Rp8.806 | Rp8.806.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
