MBB02070D4303FC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBB02070D4303FC1
MBB02070D4303FC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBB/SMA 0207-25 1% C1 430K
Metal Film Resistors - Through Hole MBB/SMA 0207-25 1% C1 430K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp10.622 | Rp106.220 | |
| Rp8.641 | Rp216.025 | |
| Rp6.201 | Rp620.100 | |
| Rp5.394 | Rp1.348.500 | |
| Rp5.008 | Rp2.504.000 | |
| Rp4.238 | Rp4.238.000 | |
| Rp4.110 | Rp20.550.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
