MBB0207IC3833FCT00
Images are for reference only
See Product Specifications
See Product Specifications
594-MBB0207IC3833FCT
MBB0207IC3833FCT00
Mfr.:
Description:
Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% L0 CT 383K
Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% L0 CT 383K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.788 | Rp6.788 | |
| Rp5.706 | Rp57.060 | |
| Rp4.146 | Rp103.650 | |
| Rp2.238 | Rp223.800 | |
| Rp1.725 | Rp431.250 | |
| Rp1.358 | Rp679.000 | |
| Rp1.174 | Rp1.174.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp936 | Rp4.680.000 | |
| Rp862 | Rp8.620.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
