MBB0207IC4703FC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBB0207IC4703FC1
MBB0207IC4703FC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% L0 C1 470K
Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% L0 C1 470K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.227 | Rp15.227 | |
| Rp8.623 | Rp86.230 | |
| Rp6.990 | Rp174.750 | |
| Rp5.210 | Rp521.000 | |
| Rp4.550 | Rp1.137.500 | |
| Rp4.201 | Rp2.100.500 | |
| Rp3.559 | Rp3.559.000 | |
| Rp3.321 | Rp16.605.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
