MBB0207ID1503DC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBB0207ID1503DC1
MBB0207ID1503DC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBB/SMA 0207-25 0.5% L0 C1 150K
Metal Film Resistors - Through Hole MBB/SMA 0207-25 0.5% L0 C1 150K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.281 | Rp21.281 | |
| Rp12.218 | Rp122.180 | |
| Rp9.962 | Rp249.050 | |
| Rp7.669 | Rp766.900 | |
| Rp6.696 | Rp1.674.000 | |
| Rp6.256 | Rp3.128.000 | |
| Rp5.302 | Rp5.302.000 | |
| Rp5.229 | Rp26.145.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
