MBB0207VE1802BC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBB0207VE1802BC1
MBB0207VE1802BC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBB/SMA 0207-15 0.1% CECC 06 C1 18K
Metal Film Resistors - Through Hole MBB/SMA 0207-15 0.1% CECC 06 C1 18K
Datasheet:
In Stock: 990
-
Stock:
-
990 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.195,80 | Rp42.195,80 | |
| Rp25.867,86 | Rp258.678,60 | |
| Rp23.666,34 | Rp591.658,50 | |
| Rp18.712,92 | Rp1.871.292,00 | |
| Rp16.089,44 | Rp4.022.360,00 | |
| Rp13.667,77 | Rp13.667.770,00 | |
| Rp12.622,05 | Rp126.220.500,00 |
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
