MBE04140D2263DC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBE04140D2263DC1
MBE04140D2263DC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBE/SMA 0414-25 0.5% C1 226K
Metal Film Resistors - Through Hole MBE/SMA 0414-25 0.5% C1 226K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.354 | Rp29.354 | |
| Rp16.842 | Rp168.420 | |
| Rp13.723 | Rp343.075 | |
| Rp10.274 | Rp1.027.400 | |
| Rp9.173 | Rp2.293.250 | |
| Rp8.274 | Rp4.137.000 | |
| Rp7.027 | Rp7.027.000 | |
| Rp6.458 | Rp32.290.000 | |
| Rp6.164 | Rp61.640.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
