MBE04140D2703FC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBE04140D2703FC1
MBE04140D2703FC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBE/SMA 0414-25 1% C1 270K
Metal Film Resistors - Through Hole MBE/SMA 0414-25 1% C1 270K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp19.630 | |
| Rp11.228 | Rp112.280 | |
| Rp9.155 | Rp228.875 | |
| Rp7.045 | Rp704.500 | |
| Rp6.164 | Rp1.541.000 | |
| Rp5.742 | Rp2.871.000 | |
| Rp4.862 | Rp4.862.000 | |
| Rp4.366 | Rp21.830.000 | |
| Rp4.110 | Rp41.100.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
