MBE0414CC4753FC100
594-MBE0414CC4753FC1
MBE0414CC4753FC100
Mfr.:
Description:
Thin Film Resistors - Through Hole MBE/SMA 0414-50 1% VG06 C1 475K
Thin Film Resistors - Through Hole MBE/SMA 0414-50 1% VG06 C1 475K
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.472 | Rp32.472 | |
| Rp22.933 | Rp229.330 | |
| Rp20.364 | Rp509.100 | |
| Rp17.777 | Rp1.777.700 | |
| Rp15.099 | Rp15.099.000 |
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
