MBE0414VC1002FC100
Images are for reference only
See Product Specifications
See Product Specifications
594-MBE0414VC1002FC1
MBE0414VC1002FC100
Mfr.:
Description:
Metal Film Resistors - Through Hole MBE/SMA 0414-50 1% CECC 06 C1 10K
Metal Film Resistors - Through Hole MBE/SMA 0414-50 1% CECC 06 C1 10K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.411 | Rp15.411 | |
| Rp8.678 | Rp86.780 | |
| Rp7.027 | Rp175.675 | |
| Rp5.247 | Rp524.700 | |
| Rp4.568 | Rp1.142.000 | |
| Rp4.275 | Rp2.137.500 | |
| Rp3.614 | Rp3.614.000 | |
| Rp3.119 | Rp15.595.000 | |
| Rp2.917 | Rp29.170.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
