MKP385410040JDA2B0
594-MKP385414JDA2B
MKP385410040JDA2B0
Mfr.:
Description:
Film Capacitors MKP 385 100nF 5 400V=
Film Capacitors MKP 385 100nF 5 400V=
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.749 | Rp22.749 | |
| Rp15.447 | Rp154.470 | |
| Rp11.246 | Rp1.124.600 | |
| Rp8.072 | Rp4.036.000 | |
| Rp7.320 | Rp5.490.000 | |
| Rp7.302 | Rp21.906.000 | |
| Rp7.100 | Rp37.275.000 | |
| Rp7.082 | Rp74.361.000 | |
| Rp7.008 | Rp178.704.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
