MKP385462200JPP5T0
594-MKP3854622JPP5T
MKP385462200JPP5T0
Mfr.:
Description:
Film Capacitors MKP 385 620nF 5 2000V=
Film Capacitors MKP 385 620nF 5 2000V=
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp248.038 | Rp15.626.394 | |
| Rp247.854 | Rp31.229.604 | |
| 1.008 | Quote |
Similar Products
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
