NTCALUG01T103G400A
Images are for reference only
See Product Specifications
See Product Specifications
594-NTLUG01T103G400A
NTCALUG01T103G400A
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 40mm
NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 40mm
Datasheet:
In Stock: 810
-
Stock:
-
810 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.260 | Rp39.260 | |
| Rp35.958 | Rp359.580 | |
| Rp34.857 | Rp871.425 | |
| Rp33.206 | Rp1.660.300 | |
| Rp31.188 | Rp3.118.800 | |
| Rp31.005 | Rp6.201.000 | |
| Rp28.803 | Rp17.281.800 | |
| Rp27.886 | Rp27.886.000 | |
| Rp26.602 | Rp69.165.200 |
Datasheet
Application Notes
Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Indonesia
