NTCALUG02A103F800
Images are for reference only
See Product Specifications
See Product Specifications
594-NTCALG02A103F800
NTCALUG02A103F800
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% AEC-Q200 80mm
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% AEC-Q200 80mm
Datasheet:
In Stock: 1.878
-
Stock:
-
1.878 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.390 | Rp33.390 | |
| Rp31.922 | Rp319.220 | |
| Rp30.087 | Rp752.175 | |
| Rp28.803 | Rp1.440.150 | |
| Rp27.519 | Rp2.751.900 | |
| Rp22.933 | Rp11.466.500 | |
| Rp22.382 | Rp22.382.000 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- FAQ on Temperature Sensing and NTC Thermistors
- NTC Assemblies 2
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Indonesia
