NTCALUG02A472GA
Images are for reference only
See Product Specifications
See Product Specifications
594-NTCALUG02A472GA
NTCALUG02A472GA
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% AEC-Q200 45mm
NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% AEC-Q200 45mm
Datasheet:
In Stock: 485
-
Stock:
-
485Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 02/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.969 | Rp26.969 | |
| Rp25.684 | Rp256.840 | |
| Rp24.033 | Rp600.825 | |
| Rp23.116 | Rp1.155.800 | |
| Rp22.199 | Rp2.219.900 | |
| Rp19.814 | Rp9.907.000 | |
| Rp19.263 | Rp19.263.000 | |
| Rp17.924 | Rp44.810.000 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- FAQ on Temperature Sensing and NTC Thermistors
- NTC Assemblies 2
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
