NTCLE203E3473GB0A
Images are for reference only
See Product Specifications
See Product Specifications
594-NTCL203E3473GB0A
NTCLE203E3473GB0A
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Ni 0.4 lead 47K 2%
NTC (Negative Temperature Coefficient) Thermistors NTC Ni 0.4 lead 47K 2%
Datasheet:
In Stock: 1.872
-
Stock:
-
1.872 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp17.245 | |
| Rp16.511 | Rp165.110 | |
| Rp15.466 | Rp386.650 | |
| Rp14.769 | Rp738.450 | |
| Rp14.126 | Rp1.412.600 | |
| Rp14.108 | Rp3.527.000 | |
| Rp12.787 | Rp6.393.500 | |
| Rp12.292 | Rp12.292.000 | |
| Rp10.751 | Rp26.877.500 |
Datasheet
Application Notes
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
