NTCLE213E3103JHT1
Images are for reference only
See Product Specifications
See Product Specifications
594-NTCLE213E3103JHT
NTCLE213E3103JHT1
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Beta value 3984K .5%
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Beta value 3984K .5%
Datasheet:
In Stock: 2.680
-
Stock:
-
2.680 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.346 | Rp18.346 | |
| Rp14.420 | Rp144.200 | |
| Rp12.769 | Rp319.225 | |
| Rp12.402 | Rp620.100 | |
| Rp10.916 | Rp1.091.600 | |
| Rp10.365 | Rp2.591.250 | |
| Rp9.797 | Rp4.898.500 | |
| Rp9.210 | Rp9.210.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp6.550 | Rp9.825.000 | |
Datasheet
Application Notes
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 8533400002
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
