NTCS0805E3103FHT
Images are for reference only
See Product Specifications
See Product Specifications
594-NTCS0805E3103FHT
NTCS0805E3103FHT
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 1%
NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 1%
Datasheet:
In Stock: 16.861
-
Stock:
-
16.861Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
44.000Expected 14/09/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.842 | Rp12.842 | |
| Rp12.035 | Rp120.350 | |
| Rp11.246 | Rp281.150 | |
| Rp10.567 | Rp528.350 | |
| Rp10.237 | Rp1.023.700 | |
| Rp10.200 | Rp2.550.000 | |
| Rp8.678 | Rp4.339.000 | |
| Rp8.146 | Rp8.146.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp7.742 | Rp30.968.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
Product Catalogs
SPICE Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- Did You Know? It's Easy to Implement the NTCS in Electronic Design and Simulation Software
- FAQ on Temperature Sensing and NTC Thermistors
- NTC SMD
- The Art of Thermistors (poster format)
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533401000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Israel
- Country of Diffusion:
- Not available
Indonesia
