PR01000101003JA100

Vishay / BC Components
594-5073NW100K0JA100
PR01000101003JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 100Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.951

Stock:
1.951
Can Dispatch Immediately
On Order:
1.000
Expected 12/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp5.816 Rp58.160
Rp4.293 Rp107.325
Rp2.312 Rp231.200
Rp1.908 Rp477.000
Rp1.578 Rp789.000
Full Ammo Pack (Order in multiples of 1000)
Rp1.303 Rp1.303.000
Rp1.137 Rp5.685.000
Rp1.064 Rp10.640.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp4.403
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
PR01
100 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Application: Automotive
Brand: Vishay / BC Components
Features: AEC-Q200 Qualified, High Power In Small Packages
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.