PR01000101803JA500

Vishay / BC Components
594-PR01000101803JA5
PR01000101803JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole PR01 5% A5 180K
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
Rp7.155 Rp7.155
Rp5.082 Rp50.820
Rp3.743 Rp93.575
Rp2.036 Rp203.600
Rp1.688 Rp422.000
Rp1.413 Rp706.500
Rp1.137 Rp1.137.000
Full Ammo Pack (Order in multiples of 5000)
Rp1.009 Rp5.045.000
Rp936 Rp9.360.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
PR01
180 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Application: Automotive
Brand: Vishay / BC Components
Features: AEC-Q200 Qualified, High Power In Small Packages
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 212 mg
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
8533219000
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.