PR02000403602JB100
Images are for reference only
See Product Specifications
See Product Specifications
594-PR02000403602JB1
PR02000403602JB100
Mfr.:
Description:
Metal Film Resistors - Through Hole PR02 5% B1 36K
Metal Film Resistors - Through Hole PR02 5% B1 36K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.558 | Rp11.558 | |
| Rp7.118 | Rp71.180 | |
| Rp5.559 | Rp138.975 | |
| Rp3.871 | Rp387.100 | |
| Rp3.321 | Rp830.250 | |
| Rp3.100 | Rp1.550.000 | |
| Rp2.605 | Rp2.605.000 | |
| Rp2.348 | Rp11.740.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
