PTCCL17H112DBE

Vishay / BC Components
594-2381-663-51121
PTCCL17H112DBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors .7ohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.125

Stock:
1.125 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.516 Rp47.516
Rp45.315 Rp453.150
Rp41.645 Rp1.041.125
Rp39.811 Rp1.990.550
Rp37.976 Rp3.797.600
Rp37.609 Rp7.521.800
Rp36.692 Rp22.015.200
Rp35.775 Rp35.775.000
Rp30.087 Rp78.226.200

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 30V/60V
700 mOhms
20 %
PCB Mount
Radial
Bulk
Brand: Vishay / BC Components
Product Type: PTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.