SFR2500007681FR500

Vishay / BC Components
594-SFR2500007681FR5
SFR2500007681FR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 400mW 7.68Kohms 1% SFR55 Historical p/n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.706

Stock:
3.706 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.568 Rp2.568
Rp1.651 Rp16.510
Rp1.229 Rp30.725
Rp1.064 Rp106.400
Rp862 Rp215.500
Rp826 Rp413.000
Rp679 Rp679.000
Full Reel (Order in multiples of 5000)
Rp532 Rp2.660.000
Rp495 Rp4.950.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
SFR25
7.68 kOhms
400 mW
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFR Series Standard Metal Film Leaded Resistors

The Vishay / BC Components SFR Series Standard Metal Film Leaded Resistors are low cost, low noise, and a small size. These general purpose resistors are composed of pure tin plating to provide compatibility with lead-free and lead-containing soldering processes. The Vishay / BC Components SFR Series Standard Metal film Leaded Resistors have lead-free solder contacts and are compliant to RoHS directive 2002/95/EC.