SFR25H0002702JA100
594-SFR25H0002702JA1
SFR25H0002702JA100
Mfr.:
Description:
Metal Film Resistors - Through Hole SFR25H 5% A1 27K
Metal Film Resistors - Through Hole SFR25H 5% A1 27K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.475 | Rp12.475 | |
| Rp7.834 | Rp78.340 | |
| Rp6.128 | Rp153.200 | |
| Rp4.201 | Rp420.100 | |
| Rp3.614 | Rp903.500 | |
| Rp3.284 | Rp1.642.000 | |
| Rp2.917 | Rp2.917.000 | |
| Rp2.734 | Rp13.670.000 | |
| Rp2.679 | Rp26.790.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
