TE1163E
75-TE1163E
TE1163E
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Axial Leaded 150uF 16V 9.779x24.714 105 C Axi
Aluminium Electrolytic Capacitors - Axial Leaded 150uF 16V 9.779x24.714 105 C Axi
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp70.999 | Rp29.109.590 | |
| Rp67.697 | Rp55.511.540 | |
| Rp63.110 | Rp129.375.500 |
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
